Electronic Concepts CFR05ARB563JM technical specifications.
| Capacitance | 0.056uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 4.06 X 10.16mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05ARB563JM to view detailed technical specifications.
No datasheet is available for this part.