
1:8 LVCMOS fan-out clock buffer, surface mountable in a 16-TSSOP package with gold contact plating. Features a maximum operating frequency of 250MHz, supporting a supply voltage range of 2.3V to 3.6V. Operates across a temperature range of -40°C to 85°C, with a propagation delay of 2.6ns and a turn-on delay time of 10ns. This RoHS compliant component is packaged on tape and reel.
Texas Instruments CDCLVC1108PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVC1108 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1108PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
