Texas Instruments CC2510F8RSPG3 technical specifications.
| Core Architecture | 8051 |
| Current - Receiving | 22.9mA |
| Current - Transmitting | 26mA |
| Data Bus Width | 8b |
| Density | 8192B |
| Frequency | 2.4GHz |
| Interface | RS-232, USB, SPI, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 21 |
| Packaging | Tray |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F8RSPG3 to view detailed technical specifications.
No datasheet is available for this part.