This 5-pin right angle circular connector features a solder termination method and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 1250VDC and 900VAC. The connector is designed for cable mount applications and has a body orientation of right angle.
Amphenol ACS08AF24-17PX-023 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS08AF24-17PX-023 to view detailed technical specifications.
No datasheet is available for this part.