
The BQ20Z70PWR-V150G4 is a power management IC from Texas Instruments, packaged in a TSSOP20 surface mount package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 2.6V. This IC is compliant with RoHS regulations and is available in quantities of 2000 per reel. The device is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments BQ20Z70PWR-V150G4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z70PWR-V150G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.