Infineon BB85702VH7902XTSA1 technical specifications.
| Type | Tuner |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Minimum Tuning Ratio | 10.2 |
| Tuning Ratio Test Condition | 1V/25V |
| Minimum Diode Capacitance | 6@1VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | SC-79 |
| Package Family Name | SOD-523 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BB85702VH7902XTSA1 to view detailed technical specifications.
No datasheet is available for this part.