Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
Channel, 14 Gauge, 1-5/8 Inch x 13/16 Inch, Length 20 Feet, Stainless Steel
Channel, 14 Gauge, 1-5/8 Inch x 13/16 Inch, Length 10 Feet, Hot-Dip Galvanized Steel
SS B140020PG 14 GAUGE PRE-GALV CHAN, 14 GAUGE PRE-GALV CHANNEL 20FT LONG
Channel, 14 Gauge, 1-5/8 Inch x 13/16 Inch, Length 10 Feet, Electro-Galvanized Steel
Channel, 14 Gauge, 1-5/8 Inch x 13/16 Inch, Length 20 Feet, Electro-Gal Steel
Channel, 14 Gauge, 1-5/8 Inch x 13/16 Inch, Length 10 Feet, Green Urethane Powder Coated Steel
SS B140010PG 14 GAUGE PRE-GALV CHAN, 14 GAUGE PRE-GALV CHANNEL 10FT LONG
SS B140020SS STAINLESS STEEL CHANNE, STAINLESS STEEL CHANNEL
SS B140010SS STAINLESS STEEL CHANNE, STAINLESS STEEL CHANNEL
HOT DIPPED CHANNEL
14 GAUGE PRE-GALV CHANNEL 20FT LONG
10 ft. 14 ga. steel channel with GoldGalv finish
20 ft. 14 ga. steel channel with GoldGalv finish
10 ft. 14 ga. stainless steel channel.
SS B140020 STD CHANNEL, STD CHANNEL
SS B140010EG STD CHANNEL, STD CHANNEL
Channel 95 Lbs. Per 100
Cable Accessories BLACK CHANNEL
CHANNEL