Industrial temperature grade RF transceiver module featuring Wi-Fi connectivity. This microprocessor circuit integrates a 2.5V to 4.2V supply voltage range with a nominal 3.3V, operating from -40°C to 85°C. The module utilizes a U.FL antenna connector and is housed in a 36-terminal R-XXMA-N36 package, measuring 14.732mm in width and 22.428mm in length.
Microchip ATWILC3000-MR110UA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N36 |
| Width | 14.732 |
| Length | 22.428 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWILC3000-MR110UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.