
Microchip ATTINY24V-10MUR technical specifications.
| Package/Case | SSOP |
| Core Architecture | AVR |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24V-10MUR to view detailed technical specifications.
No datasheet is available for this part.
