Microchip ATMEGA644PV-10AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA644PV-10AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
