Microchip AT90USB162-16MUR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® 90USB |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB162-16MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
