Microchip AT28C64B-15SU technical specifications.
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C64B-15SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
