
Power supply support circuit featuring a single channel, fixed output, and a high-side output configuration. Delivers up to 2A output current with a maximum input voltage of 5.5V and a minimum of 2.7V. Integrated fault protection includes over-temperature and reverse current capabilities. Housed in a compact MSOP-8 surface mount package, measuring 3.1mm x 3.1mm x 0.95mm. Operates across a temperature range of -40°C to 85°C and includes an On/Off interface.
Diodes AP2411MP-13 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2411MP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
