Analogix Semiconductor ANX9804 technical specifications.
| Input Type | DVO|LVTTL |
| Output Type | Display Port|HDMI |
| Display Resolution | 2560x1600Pixels |
| Data Rate | 2.7Gbps |
| Pin Count | 81 |
| Package/Case | BGA |
Download the complete datasheet for Analogix Semiconductor ANX9804 to view detailed technical specifications.
No datasheet is available for this part.