Assmann AMET-09 RS-45 technical specifications.
| Shell Size | E |
| Body Plating | Nickel |
| Body Material | Zinc Die Cast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AMET-09 RS-45 to view detailed technical specifications.
No datasheet is available for this part.