
Quadruple differential line driver with 32Mbps data rate, operating from 3V to 3.6V supply. Features +/-15kV IEC ESD protection and gold contact plating. This lead-free, RoHS-compliant integrated circuit is housed in a QFN package and operates across a temperature range of -40°C to 85°C. Designed for high-speed bus transceiver applications, it offers a low supply current of 100uA.
Texas Instruments AM26LV31EIRGYR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31EIRGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
