The ADUM5230WARWZ-RL is an industrial-grade half bridge based peripheral driver with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a supply voltage range of 4.5 to 5.5 volts. The device is a dual in-line package with a JEDEC package code of R-PDSO-G16 and measures 7.5mm in width and 10.3mm in length. It has a supply current of up to 200mA and is suitable for use in industrial applications.
Analog Devices ADUM5230WARWZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8543.70.99.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM5230WARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.