
16-bit, 80 MSPS Analog-to-Digital Converter (ADC) with differential input. Features 81dB Signal-to-Noise Ratio (SNR) and 10 LSB Integral Nonlinearity (INL). Operates with analog and digital single supply voltages from 3.1V to 5.25V. Offers LVDS and parallel interface options. Packaged in a 64-VQFN with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments ADS5481IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 316mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 2.1W |
| Power Dissipation | 2.15W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5481IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
