
2-channel, 24-bit Analog-to-Digital Converter (ADC) with integrated respiration impedance and ECG front-end. Features a 24-bit resolution and 107dB Signal-to-Noise Ratio (SNR). Operates with a 2.7V to 5.25V supply voltage and a 250µA operating supply current. Supports SPI interface and a sampling rate of up to 8 kS/s. Packaged in a 32-VQFN with gold contact plating, suitable for surface mounting.
Texas Instruments ADS1292RIRSMT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 250uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1292RIRSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
