
4-channel, 16-bit analog front-end IC for ECG applications. Features a 16-bit resolution and 8 kS/s conversion rate. Operates with a supply voltage range of 1.65V to 3.6V (DC) and a maximum of 5.25V. Offers a low power consumption of 3mW and a signal-to-noise ratio of 97dB. Packaged in a 64-NFBGA with copper, tin, and silver contact plating, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments ADS1194CZXGR technical specifications.
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 8KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1194CZXGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
