The JT06RT-8-6PB(318) is a 6-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications with operating temperatures ranging from -65°C to 200°C. It has a maximum voltage rating of 500VDC and 400VAC.
Amphenol JT06RT-8-6PB(318) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06RT-8-6PB(318) to view detailed technical specifications.
No datasheet is available for this part.