This 0.012uF ceramic capacitor from Vishay is rated for 25V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 0.5mm in width and 1mm in length, with a height of 0.6mm. The capacitor is a multilayer ceramic type, suitable for use in high-frequency applications.
Vishay VJ0402A120FXXAP31X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0402A120FXXAP31X to view detailed technical specifications.
No datasheet is available for this part.