
This Amphenol PT07P-14-5PX connector features a copper alloy contact material with gold plating, a male gender, and a straight orientation. It has five contacts and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant, but it is Reach SVHC compliant. It can be terminated with solder.
Amphenol PT07P-14-5PX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07P-14-5PX to view detailed technical specifications.
No datasheet is available for this part.