
Texas Instruments ADC16DV160EB technical specifications.
| Type | Evaluation Board |
| Supported Device | ADC16DV160 |
| Supported Device Technology | ADC |
| Number of Bits | 16 |
| Sampling Rate | 160MSPS |
| IDE | WaveVision 5 |
| Windows | Win |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 9030906600 |
| Schedule B | 8473300002 |
| ECCN | 4A003 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments ADC16DV160EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.