
Dual high-speed operational amplifier featuring 850MHz -3dB bandwidth and 2800V/µs slew rate. This IC offers ultralow distortion, low power consumption with a nominal supply current of 11mA, and low noise characteristics. Designed for versatility, it operates across a wide supply voltage range from 4.5V to 10.5V and boasts a 400MHz gain bandwidth product. The VQFN package ensures efficient integration, with a 2-amplifier configuration and 50mA output current per channel.
Analog Devices ADA4857-2YCPZ-R2 technical specifications.
| -3db Bandwidth | 850MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 11mA |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 2800V/µs |
| Voltage Gain | 57dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4857-2YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
