
Dual-channel, zero-drift operational amplifier featuring a 1.35MHz gain bandwidth product and 2V/µs slew rate. Delivers exceptional precision with a 9µV input offset voltage and 1pA input bias current. Offers high performance with 142dB CMRR and 143dB PSRR, and a 136dB voltage gain. Operates from a 2.5V to 16V supply range, with a maximum output current of 37mA per channel. Packaged in an 8-pin SOIC for tape and reel distribution.
Analog Devices AD8639ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 142dB |
| Gain Bandwidth Product | 1.35MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 9uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 143dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 1.35MHz |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8639ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
