The AVX TAZD225K025CRSB0H24 is a 2.2uF surface mount tantalum capacitor with a 25VDC voltage rating and 10% tolerance. It features a standard ESR of 6 and a leakage current of 1. The capacitor has a high reliability construction and is rated for operation between -55°C and 125°C. It is constructed with a flat design and has an inward L termination style.
AVX TAZD225K025CRSB0H24 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD225K025CRSB0H24 to view detailed technical specifications.
No datasheet is available for this part.