
800 MHz Linear-in-dB Variable Gain Amplifier (VGA) with Automatic Gain Control (AGC) detector. Features a 34dB gain, 800MHz gain bandwidth product, and 50 Ohm input resistance. Operates from a 4.5V to 5.5V supply with a typical 60mA current draw. Packaged in an LFCSP EP for surface mounting.
Analog Devices AD8368ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 800MHz |
| Package/Case | LFCSP EP |
| Gain | 34dB |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 150uA |
| Input Resistance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 440mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Voltage Gain | 22dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8368ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
