The 62GB57A1002PF219714 is a 2-position female circular connector with a 10mm shell size made of aluminium. It features a cadmium chromate plating and a termination type of solder. The connector has a contact material of copper alloy with a gold plating and a contact gender of male. It is designed to meet the military standard MIL-DTL-26482 and is packaged in a bag. The connector is mounted using a jam nut and has a straight orientation.
Amphenol 62GB57A1002PF219714 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB57A1002PF219714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.