The TAZF336M015CRSC0900 is a 33uF surface mount tantalum capacitor with a 15VDC voltage rating and 20% tolerance. It has a standard ESR type and a high reliability feature. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and has a C failure rate.
AVX TAZF336M015CRSC0900 technical specifications.
| Capacitance | 33uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 5uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF336M015CRSC0900 to view detailed technical specifications.
No datasheet is available for this part.