The GRM216B51E113JD01D is a multilayer ceramic capacitor with a capacitance of 0.011uF and a voltage rating of 25VDC. It has a tolerance of 5% and is constructed with a Y5P dielectric. The capacitor is packaged in an 0805 case style and is designed for surface mount applications. It operates over a temperature range of -30°C to 85°C.
Murata GRM216B51E113JD01D technical specifications.
| Capacitance | 0.011uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | Y5P |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM216B51E113JD01D to view detailed technical specifications.
No datasheet is available for this part.