The SMCG8.5CHE3/TR7 is a surface mount bidirectional TVS diode from Microsemi, featuring a clamping voltage of 15.9V and a peak pulse current of 94.3A. It operates within a temperature range of -65°C to 150°C and is packaged in tape and reel. The device has a reverse breakdown voltage of 9.44V and a reverse standoff voltage of 8.5V, with a leakage current of 20uA.
Microsemi SMCG8.5CHE3/TR7 technical specifications.
| Clamping Voltage | 15.9V |
| Leakage Current | 20uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 94.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMCG8.5CHE3/TR7 to view detailed technical specifications.
No datasheet is available for this part.