Diodes ZR431LC02STOB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 100uA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 25mA |
| Output Type | Adjustable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reference Type | Adjustable, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431LC02STOB to view detailed technical specifications.
No datasheet is available for this part.