
2-channel, 2:1 (SPDT) analog switch IC featuring 0.3-ohm on-state resistance and 23MHz bandwidth. Operates with 1.65V to 3.6V supply voltage, supporting 1.8V input logic. Surface mountable in a 10-VSSOP package, this RoHS compliant component offers a 3V operating supply and a maximum supply current of 100nA. Ideal for applications requiring efficient signal routing with fast switching times.
Texas Instruments TS3A24159DGSR technical specifications.
| -3db Bandwidth | 23MHz |
| Bandwidth | 23MHz |
| Package/Case | VSSOP |
| Drain to Source Resistance | 340mR |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.02mm |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A24159DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
