
200mA positive adjustable linear voltage regulator (LDO) with 90mV dropout voltage. Features 40µA quiescent current, 38dB PSRR, and 2% accuracy. Operates from 2.7V to 6.5V input, providing an adjustable output up to 6.5V. Packaged in a 5-SOT-23-THIN, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS79901DDCTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.193V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79901DDCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
