Adjustable ultra-low-dropout linear voltage regulator, offering 500mA maximum output current. Features a minimum input voltage of 800mV and a maximum input voltage of 5.5V. Dropout voltage is a low 50mV. Provides an adjustable output voltage range from 800mV to 3.6V with 0.5% output voltage accuracy. Includes power good and enable functions. Operates within a temperature range of -40°C to 125°C and is packaged in a SON case.
Texas Instruments TPS74701DRCT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 50mV |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.92W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74701DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
