
250mA Cap-Free NMOS Low Dropout Regulator with Reverse Current Protection. This positive adjustable linear voltage regulator offers a 1.7V to 5.5V input range and a 1.2V to 5.5V output range, with a maximum output current of 250mA. Features include 1% accuracy, 400µA quiescent current, and a Power Supply Rejection Ratio (PSRR) of 37dB. Operating across a -40°C to 125°C temperature range, this device is packaged in a 6-SOT-223 case.
Texas Instruments TPS73201DCQG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 950uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73201DCQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
