
1.8V fixed output, positive linear voltage regulator (LDO) with 200mA maximum output current. Features a low quiescent current of 170µA and a minimum input voltage of 2.7V up to a maximum of 5.5V. Offers 2% accuracy and a Power Supply Rejection Ratio (PSRR) of 68dB. Packaged in a SOT-23-5, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS73018DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73018DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
