
Negative adjustable low-dropout voltage regulator, offering a 200mA output current with an adjustable output voltage range from -10V to -1.2V. Features a low dropout voltage of 280mV and an accuracy of 1% for precise voltage regulation. Operates within a wide temperature range of -40°C to 125°C, housed in a compact SOT-23 package. Includes an enable function and a quiescent current of 130uA, with a maximum input voltage of -2.7V and a minimum of -10V.
Texas Instruments TPS72301DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Height | 1.15mm |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 300mA |
| Max Input Voltage | -2.7V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -10V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -10V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Dissipation | 560mW |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.186V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72301DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
