
Texas Instruments TPS2513ADBVT technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Output Voltage | 2.84V |
| Min Output Voltage | 2.57V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Current | 155uA |
| Output Current | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2513ADBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
