
Texas Instruments TPS23750PWPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 487kHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 405mA |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 67V |
| Output Current | 28mA |
| Output Power | 12.95W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23750PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
