
Dual-channel, 256-position digital potentiometer with 100kΩ resistance and linear taper. Features I2C interface, non-volatile memory, and ±2.75V dual supply operation up to 5.5V. Integral nonlinearity (INL) is 0.5LSB, differential nonlinearity (DNL) is 0.25LSB. Packaged in a 14-pin TSSOP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPL0102-100PWR technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.25LSB |
| Dual Supply Voltage | 2.75V |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | -2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of DAC Channels | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Taper | Linear |
| Thickness | 1mm |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL0102-100PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
