32-bit RISC microcontroller featuring 400 MIPS performance, a 100-pin HTQFP package, and an operating temperature range of -40°C to 125°C. This AEC-Q100 qualified device offers 1024 KB of FLASH memory, 167936 bytes of RAM, and a 16-bit external data bus. Integrated peripherals include a Floating-Point Unit (FPU), Trigonometric Math Unit (TMU), 12-bit ADC, PWM channels, DMA, and DAC channels. The microcontroller operates with a nominal supply voltage of 1.2V and a maximum clock frequency of 100 MHz.
Texas Instruments TMS320F28375SPZPQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 167936 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28375SPZPQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.