
32-bit stereo audio codec with miniDSP, featuring stereo Class-D speaker output and DirectPath headphone amplification. Supports I2C, SPI, and Serial interfaces, with 2 A/D and 2 D/A converters for 2 analog inputs and 7 analog outputs. Delivers 2W output power, operates from -40°C to 85°C, and consumes 5mW. Surface mountable in an 81-DSBGA package, this RoHS compliant component offers a 93dB SNR and a 192KS/s sampling rate.
Texas Instruments TLV320AIC3262IYZFT technical specifications.
| Height | 0.275mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.84mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 8 |
| Number of Analog Outputs | 7 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Width | 4.839mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3262IYZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
