
Dual channel DC/DC controller and regulator in a 16-TSSOP package. Features a wide input voltage range from 3.6V to 50V, supporting up to 50V output voltage and 3A output current per channel. Operates with a 500kHz switching frequency and a 100% duty cycle, offering a low dropout voltage of 200mV. This RoHS compliant component is designed for surface mount termination and operates within a temperature range of -20°C to 85°C.
Texas Instruments TL1451ACPWG4 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 200mV |
| Duty Cycle | 100% |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 50V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 838mW |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 51V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 838mW |
| Quiescent Current | 1.7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL1451A |
| Termination | SMD/SMT |
| Topology | Flyback, SEPIC |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451ACPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
