
32-bit ARM Cortex-M3 microcontroller featuring 256KB Flash memory and 32KB RAM, operating at up to 36MHz. This SMD/SMT component offers 51 programmable I/Os and supports I2C (2 channels), SPI (3 channels), UART (2 channels), USART, IrDA, and LIN interfaces. Integrated peripherals include POR, PWM (16 channels), WDT, DMA, Temp Sensor, and 6 timers/counters, with 16 ADC channels. Packaged in LQFP with dimensions of 10mm x 10.2mm x 1.45mm, it operates from 2V to 3.6V and is RoHS compliant.
Stmicroelectronics STM32F101RCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 36MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101RCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
