
The Amphenol D38999/20WC35SC-LC is a 22-position receptacle connector with an aluminium body and cadmium-plated shell. It features copper alloy contacts with gold plating and a crimp termination. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is not compliant with RoHS or Reach SVHC regulations. The connector is part of the D38999 III series and meets the MIL-DTL-38999 military standard.
Amphenol D38999/20WC35SC-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.9mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Positions | 22 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WC35SC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.