Configurable multiple-function gate, a single-circuit logic IC featuring one gate with three inputs and one output. This surface mount component operates with a supply voltage range of 1.65V to 5.5V and offers high and low level output current of 32mA. Schmitt trigger inputs ensure reliable signal conditioning, with a propagation delay of 6.3ns. Designed for operation from -40°C to 125°C, this lead-free, RoHS compliant device is packaged in a 6-SOT-23 for tape and reel distribution.
Texas Instruments SN74LVC1G97DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G97DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
