
2.5V series voltage reference IC, featuring a low operating supply current of 135µA and a maximum output current of 10mA. This component offers a high precision with a tolerance of 0.2% and a temperature coefficient of 4-ppm/°C. Designed for a wide operating temperature range from -40°C to 125°C, it supports input voltages from 2.55V to 5.5V. Packaged in a 6-pin SOT-23, this RoHS compliant device is supplied on tape and reel.
Texas Instruments REF3225AIDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 120uA |
| Number of Channels | 1 |
| Operating Supply Current | 135uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3225AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
