Industrial-grade 16/32-bit RISC Flash microcontroller featuring a 337-terminal S-PBGA package with 168 I/O lines. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 1.2V. Offers a maximum clock frequency of 80MHz, a 16-bit external data bus, and a 22-bit address bus. Includes 4MB of Flash memory, 512KB of RAM, PWM channels, ADC, and DMA channels.
Texas Instruments PRM57L843ZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 330 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PRM57L843ZWTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.